DAC7634E - 1
DAC7634E - 2
DAC7634E - 3
Extended1/3
* Images are for reference only
DAC7634E
Attributes
Value
Manufacturer
MFR.Part #
DAC7634E
JLCPCB Part #
C2859841
Package
SSOP-48-300mil
Description
-40℃~+85℃ 10us 16 3LSB 4 50uA 5V~5.25V SPI Voltage Buffer SSOP-48-300mil Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageSSOP-48-300mil
FunctionMulti-chip synchronization、Bipolar output、Soft reset、Output short-circuit protection
Integral non - linearity3LSB
Operating Temperature-40℃~+85℃
Number of Channels4
Voltage - Supply5V~5.25V
Output TypeVoltage Buffer
Quiescent Current (Iq)50uA
Settling Time10us
Resolution (Bits)16
InterfaceSPI