Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Lighting Drivers & Controllers
  6. UCC2973PW
UCC2973PW
Extended
* Images are for reference only
UCC2973PW
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC2973PW
JLCPCB Part #
C2859840
Package
TSSOP-8
Description
-40℃~+85℃ 4.5V~25V 40kHz~80kHz CCFL Controller TSSOP-8 Lighting Drivers & Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Lighting Drivers & Controllers
ManufacturerTexas Instruments
PackageTSSOP-8
FeaturesDimming function、LED open-circuit protection
Input Voltage4.5V~25V
Driver TypeCCFL Controller
Switch Frequency40kHz~80kHz
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Lighting Drivers & Controllers
  6. UCC2973PW
UCC2973PW

* Images are for reference only

UCC2973PW

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC2973PW
JLCPCB Part #
C2859840
Package
TSSOP-8
Description
-40℃~+85℃ 4.5V~25V 40kHz~80kHz CCFL Controller TSSOP-8 Lighting Drivers & Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC2973PW

* Images are for reference only

UCC2973PW
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC2973PW
JLCPCB Part #
C2859840
Package
TSSOP-8
Description
-40℃~+85℃ 4.5V~25V 40kHz~80kHz CCFL Controller TSSOP-8 Lighting Drivers & Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC2973PW Specifications

UCC2973PW technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Lighting Drivers & Controllers
ManufacturerTexas Instruments
PackageTSSOP-8
FeaturesDimming function、LED open-circuit protection
Input Voltage4.5V~25V
Driver TypeCCFL Controller
Switch Frequency40kHz~80kHz
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC2973PW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC2973PW Documents

UCC2973PW datasheets or manufacturer documentation.

Datasheet: UCC2973PW Datasheet (PDF)

UCC2973PW Schematic Symbol & PCB Footprint

The UCC2973PW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.