



- Manufacturer
- MFR.Part #
- CL201209T-47NM-N
- JLCPCB Part #
- C285983
- Package
- 0805
- Description
- 200mΩ 20@50MHz 300mA 320MHz 47nH ±20% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Chilisin Elec | |
| Package | 0805 | |
| Inductance | 47nH | |
| Q @ Frequency | 20@50MHz | |
| Frequency - Self Resonant | 320MHz | |
| Tolerance | ±20% | |
| Current Rating | 300mA | |
| DC Resistance(DCR) | 200mΩ |

* Images are for reference only
CL201209T-47NM-N
Extended- Manufacturer
- MFR.Part #
- CL201209T-47NM-N
- JLCPCB Part #
- C285983
- Package
- 0805
- Description
- 200mΩ 20@50MHz 300mA 320MHz 47nH ±20% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CL201209T-47NM-N
- JLCPCB Part #
- C285983
- Package
- 0805
- Description
- 200mΩ 20@50MHz 300mA 320MHz 47nH ±20% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CL201209T-47NM-N Specifications
CL201209T-47NM-N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Chilisin Elec | |
| Package | 0805 | |
| Inductance | 47nH | |
| Q @ Frequency | 20@50MHz | |
| Frequency - Self Resonant | 320MHz | |
| Tolerance | ±20% | |
| Current Rating | 300mA | |
| DC Resistance(DCR) | 200mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CL201209T-47NM-N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CL201209T-47NM-N Documents
CL201209T-47NM-N datasheets or manufacturer documentation.
Datasheet: CL201209T-47NM-N Datasheet (PDF)
CL201209T-47NM-N Schematic Symbol & PCB Footprint
The CL201209T-47NM-N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.