CL201212T-4R7K-F - 1
CL201212T-4R7K-F - 2
CL201212T-4R7K-F - 3
CL201212T-4R7K-F - 4
Extended1/4
* Images are for reference only
CL201212T-4R7K-F
Attributes
Value
Manufacturer
MFR.Part #
CL201212T-4R7K-F
JLCPCB Part #
C285980
Package
0805
Description
1Ω 30mA 35MHz 4.7uH 45@10MHz Multilayer inductor ±10% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerChilisin Elec
Package0805
Inductance4.7uH
TypeMultilayer inductor
Q @ Frequency45@10MHz
Frequency - Self Resonant35MHz
Tolerance±10%
Current Rating30mA
Application GradeConsumer grade
DC Resistance(DCR)1Ω