Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLV0831CP
TLV0831CP
Extended
* Images are for reference only
TLV0831CP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLV0831CP
JLCPCB Part #
C2859792
Package
PDIP-8
Description
0℃~+70℃ 1 2.7V~3.6V 8 Serial port PDIP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackagePDIP-8
Clock Frequency10kHz~600kHz、250kHz
Operating Temperature0℃~+70℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
Voltage - Supply2.7V~3.6V
Quiescent Current (Iq)750uA
ADC architectureSAR
FeaturesMultiplexers
number of channels1
Voltage ReferenceExternal
Resolution (Bits)8
InterfaceSerial port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLV0831CP
TLV0831CP

* Images are for reference only

TLV0831CP

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV0831CP
JLCPCB Part #
C2859792
Package
PDIP-8
Description
0℃~+70℃ 1 2.7V~3.6V 8 Serial port PDIP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV0831CP

* Images are for reference only

TLV0831CP
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV0831CP
JLCPCB Part #
C2859792
Package
PDIP-8
Description
0℃~+70℃ 1 2.7V~3.6V 8 Serial port PDIP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV0831CP Specifications

TLV0831CP technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackagePDIP-8
Clock Frequency10kHz~600kHz、250kHz
Operating Temperature0℃~+70℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
Voltage - Supply2.7V~3.6V
Quiescent Current (Iq)750uA
ADC architectureSAR
FeaturesMultiplexers
number of channels1
Voltage ReferenceExternal
Resolution (Bits)8
InterfaceSerial port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV0831CP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLV0831CP Documents

TLV0831CP datasheets or manufacturer documentation.

Datasheet: TLV0831CP Datasheet (PDF)

TLV0831CP Schematic Symbol & PCB Footprint

The TLV0831CP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.