Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS62136RGXT
TPS62136RGXT - 1
TPS62136RGXT - 2
TPS62136RGXT - 3
Extended1/3
* Images are for reference only
TPS62136RGXT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS62136RGXT
JLCPCB Part #
C2859757
Package
VQFN-11-HR(2x3)
Description
-40℃~+125℃@(TJ) 1 18uA 1MHz 3V~17V 4A 800mV~12V Adjustable Buck Buck Built-in Yes VQFN-11-HR(2x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-11-HR(2x3)
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1MHz
Voltage - Supply3V~17V
Output TypeAdjustable
Output Current4A
Quiescent Current18uA
FeaturesLight load efficient mode、Output discharge、Adjustable soft-start、Operating status indication、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~12V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS62136RGXT
TPS62136RGXT

* Images are for reference only

TPS62136RGXT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS62136RGXT
JLCPCB Part #
C2859757
Package
VQFN-11-HR(2x3)
Description
-40℃~+125℃@(TJ) 1 18uA 1MHz 3V~17V 4A 800mV~12V Adjustable Buck Buck Built-in Yes VQFN-11-HR(2x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS62136RGXT

* Images are for reference only

TPS62136RGXT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS62136RGXT
JLCPCB Part #
C2859757
Package
VQFN-11-HR(2x3)
Description
-40℃~+125℃@(TJ) 1 18uA 1MHz 3V~17V 4A 800mV~12V Adjustable Buck Buck Built-in Yes VQFN-11-HR(2x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS62136RGXT Specifications

TPS62136RGXT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-11-HR(2x3)
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1MHz
Voltage - Supply3V~17V
Output TypeAdjustable
Output Current4A
Quiescent Current18uA
FeaturesLight load efficient mode、Output discharge、Adjustable soft-start、Operating status indication、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~12V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS62136RGXT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS62136RGXT Documents

TPS62136RGXT datasheets or manufacturer documentation.

Datasheet: TPS62136RGXT Datasheet (PDF)

TPS62136RGXT Schematic Symbol & PCB Footprint

The TPS62136RGXT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.