Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPSM846C24MOLR
TPSM846C24MOLR - 1
TPSM846C24MOLR - 2
TPSM846C24MOLR - 3
Extended1/3
* Images are for reference only
TPSM846C24MOLR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPSM846C24MOLR
JLCPCB Part #
C2859721
Package
QFM-59(15x16)
Description
-40℃~+125℃ 300kHz~1MHz 35A 4.5V~15V 500mV~2V Adjustable Buck Buck Built-in QFM-59(15x16) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageQFM-59(15x16)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching300kHz~1MHz
Voltage - Supply4.5V~15V
Output TypeAdjustable
Output Current35A
FeaturesOvercurrent Protection、Operating status indication、Frequency synchronization、External compensation、Output voltage differential sensing
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage500mV~2V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPSM846C24MOLR
TPSM846C24MOLR

* Images are for reference only

TPSM846C24MOLR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM846C24MOLR
JLCPCB Part #
C2859721
Package
QFM-59(15x16)
Description
-40℃~+125℃ 300kHz~1MHz 35A 4.5V~15V 500mV~2V Adjustable Buck Buck Built-in QFM-59(15x16) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM846C24MOLR

* Images are for reference only

TPSM846C24MOLR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM846C24MOLR
JLCPCB Part #
C2859721
Package
QFM-59(15x16)
Description
-40℃~+125℃ 300kHz~1MHz 35A 4.5V~15V 500mV~2V Adjustable Buck Buck Built-in QFM-59(15x16) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM846C24MOLR Specifications

TPSM846C24MOLR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageQFM-59(15x16)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching300kHz~1MHz
Voltage - Supply4.5V~15V
Output TypeAdjustable
Output Current35A
FeaturesOvercurrent Protection、Operating status indication、Frequency synchronization、External compensation、Output voltage differential sensing
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage500mV~2V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSM846C24MOLR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPSM846C24MOLR Documents

TPSM846C24MOLR datasheets or manufacturer documentation.

Datasheet: TPSM846C24MOLR Datasheet (PDF)

TPSM846C24MOLR Schematic Symbol & PCB Footprint

The TPSM846C24MOLR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.