
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1.7mV | |
| Input Offset Current(Ios) | 5nA | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Slew Rate | 1V/us | |
| Gain Bandwidth Product | 1MHz | |
| Single supply | 2.7V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 63dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 39nV/√Hz@1kHz | |
| Quiescent Current | 210uA | |
| Ib - Input Bias Current | 15nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMV358QD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1.7mV | |
| Input Offset Current(Ios) | 5nA | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Slew Rate | 1V/us | |
| Gain Bandwidth Product | 1MHz | |
| Single supply | 2.7V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 63dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 39nV/√Hz@1kHz | |
| Quiescent Current | 210uA | |
| Ib - Input Bias Current | 15nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMV358QD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMV358QD datasheets or manufacturer documentation.
Datasheet: LMV358QD Datasheet (PDF)
The LMV358QD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.