
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Wireless Charge-Discharge ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-64(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transmitter | |
| Output Power | 15W | |
| Voltage - Supply | 12V~19V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BQ501210RGCT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Wireless Charge-Discharge ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-64(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transmitter | |
| Output Power | 15W | |
| Voltage - Supply | 12V~19V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ501210RGCT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BQ501210RGCT datasheets or manufacturer documentation.
Datasheet: BQ501210RGCT Datasheet (PDF)
The BQ501210RGCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.