Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS73025YZQT
TPS73025YZQT
Extended
* Images are for reference only
TPS73025YZQT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS73025YZQT
JLCPCB Part #
C2859629
Package
DSBGA-5
Description
-40℃~+125℃@(Tj) 1 170uA 2.5V 200mA 210mV@(200mA) 5.5V 68dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DSBGA-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageDSBGA-5
Power Supply Rejection Ratio (PSRR)68dB@(100Hz)
Operating Temperature-40℃~+125℃@(Tj)
standby current170uA
Output TypeFixed
Voltage - Supply5.5V
Output Current200mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Noise bypass terminal
Voltage Dropout210mV@(200mA)
Output Voltage2.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS73025YZQT
TPS73025YZQT

* Images are for reference only

TPS73025YZQT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS73025YZQT
JLCPCB Part #
C2859629
Package
DSBGA-5
Description
-40℃~+125℃@(Tj) 1 170uA 2.5V 200mA 210mV@(200mA) 5.5V 68dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DSBGA-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS73025YZQT

* Images are for reference only

TPS73025YZQT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS73025YZQT
JLCPCB Part #
C2859629
Package
DSBGA-5
Description
-40℃~+125℃@(Tj) 1 170uA 2.5V 200mA 210mV@(200mA) 5.5V 68dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DSBGA-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS73025YZQT Specifications

TPS73025YZQT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageDSBGA-5
Power Supply Rejection Ratio (PSRR)68dB@(100Hz)
Operating Temperature-40℃~+125℃@(Tj)
standby current170uA
Output TypeFixed
Voltage - Supply5.5V
Output Current200mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Noise bypass terminal
Voltage Dropout210mV@(200mA)
Output Voltage2.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS73025YZQT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS73025YZQT Documents

TPS73025YZQT datasheets or manufacturer documentation.

Datasheet: TPS73025YZQT Datasheet (PDF)

TPS73025YZQT Schematic Symbol & PCB Footprint

The TPS73025YZQT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.