



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Chilisin Elec | |
| Package | 0402 | |
| Inductance | 4.7nH | |
| Q @ Frequency | 15@250MHz | |
| Frequency - Self Resonant | 4.77MHz | |
| Tolerance | ±3% | |
| Current Rating | 640mA | |
| DC Resistance(DCR) | 130mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CS0402-4N7H-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Chilisin Elec | |
| Package | 0402 | |
| Inductance | 4.7nH | |
| Q @ Frequency | 15@250MHz | |
| Frequency - Self Resonant | 4.77MHz | |
| Tolerance | ±3% | |
| Current Rating | 640mA | |
| DC Resistance(DCR) | 130mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS0402-4N7H-S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CS0402-4N7H-S datasheets or manufacturer documentation.
Datasheet: CS0402-4N7H-S Datasheet (PDF)
The CS0402-4N7H-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.