Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS804E
ADS804E - 1
ADS804E - 2
ADS804E - 3
Extended1/3
* Images are for reference only
ADS804E
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS804E
JLCPCB Part #
C2859554
Package
SSOP-28
Description
-40℃~+85℃ 0.3LSB 10MHz 10MHz 12 2V 36mA 4.7V~5.3V 69dB Built-in No Parallel port SSOP-28 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSSOP-28
Clock Frequency10MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputNo
Signal-to-Noise Ratio69dB
Integral non - linearity0.3LSB
Voltage - Supply4.7V~5.3V
Quiescent Current (Iq)36mA
ADC architecturePipeline
Full-Scale Range(FSR)2V
Sampling Rate10MHz
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceParallel port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS804E
ADS804E

* Images are for reference only

ADS804E

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS804E
JLCPCB Part #
C2859554
Package
SSOP-28
Description
-40℃~+85℃ 0.3LSB 10MHz 10MHz 12 2V 36mA 4.7V~5.3V 69dB Built-in No Parallel port SSOP-28 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS804E

* Images are for reference only

ADS804E
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS804E
JLCPCB Part #
C2859554
Package
SSOP-28
Description
-40℃~+85℃ 0.3LSB 10MHz 10MHz 12 2V 36mA 4.7V~5.3V 69dB Built-in No Parallel port SSOP-28 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS804E Specifications

ADS804E technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSSOP-28
Clock Frequency10MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputNo
Signal-to-Noise Ratio69dB
Integral non - linearity0.3LSB
Voltage - Supply4.7V~5.3V
Quiescent Current (Iq)36mA
ADC architecturePipeline
Full-Scale Range(FSR)2V
Sampling Rate10MHz
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceParallel port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS804E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS804E Documents

ADS804E datasheets or manufacturer documentation.

Datasheet: ADS804E Datasheet (PDF)

ADS804E Schematic Symbol & PCB Footprint

The ADS804E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.