


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | WSON-8-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1.25mV | |
| Output Current | 55mA | |
| Input Offset Current(Ios) | 20pA | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Single Supply | 6V~13V | |
| Slew Rate | 1400V/us | |
| Gain Bandwidth Product | 2.7GHz | |
| Quiescent Current(Iq) | 27.7mA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Number of Channels | Single-channel | |
| Noise density(eN) | 2.2nV/√Hz | |
| Features | ESD Protection、Enable/shutdown function、Decompensated stable | |
| Ib - Input Bias Current | 4pA | |
| Dual Supply | -5V~5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA818IDRGT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | WSON-8-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1.25mV | |
| Output Current | 55mA | |
| Input Offset Current(Ios) | 20pA | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Single Supply | 6V~13V | |
| Slew Rate | 1400V/us | |
| Gain Bandwidth Product | 2.7GHz | |
| Quiescent Current(Iq) | 27.7mA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Number of Channels | Single-channel | |
| Noise density(eN) | 2.2nV/√Hz | |
| Features | ESD Protection、Enable/shutdown function、Decompensated stable | |
| Ib - Input Bias Current | 4pA | |
| Dual Supply | -5V~5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA818IDRGT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA818IDRGT datasheets or manufacturer documentation.
Datasheet: OPA818IDRGT Datasheet (PDF)
The OPA818IDRGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.