


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 710MHz | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4mV | |
| Current - Output | 20mA | |
| Input Offset Voltage Drift(Vos TC) | 160uV/℃ | |
| Quiescent Current | 13mA | |
| Features | DC clamp / DC restore | |
| Ib - Input Bias Current | 500nA | |
| Dual Supply | -6.2V~-4V、4V~6.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA615IDR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 710MHz | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4mV | |
| Current - Output | 20mA | |
| Input Offset Voltage Drift(Vos TC) | 160uV/℃ | |
| Quiescent Current | 13mA | |
| Features | DC clamp / DC restore | |
| Ib - Input Bias Current | 500nA | |
| Dual Supply | -6.2V~-4V、4V~6.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA615IDR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA615IDR datasheets or manufacturer documentation.
Datasheet: OPA615IDR Datasheet (PDF)
The OPA615IDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.