Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Thyristors (SCR)/Modules
  6. Z0107MA 1AA2
Z0107MA 1AA2 - 1
Z0107MA 1AA2 - 2
Z0107MA 1AA2 - 3
Extended1/3
* Images are for reference only
Z0107MA 1AA2
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
Z0107MA 1AA2
JLCPCB Part #
C2859529
Package
TO-92
Description
-40℃~+125℃ 1.3V 1A 1W 5mA 600V 8A@50Hz TO-92 Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Thyristors (SCR)/Modules
ManufacturerSTMicroelectronics
PackageTO-92
Operating Temperature-40℃~+125℃
Current - On State(It(RMS))1A
Gate Trigger Voltage (Vgt)1.3V
Current - Surge(Itsm@f)8A@50Hz
Average Gate Power Dissipation (PG(AV))1W
Current - Gate Trigger(Igt)5mA
Peak off - state voltage(Vdrm)600V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Thyristors (SCR)/Modules
  6. Z0107MA 1AA2
Z0107MA 1AA2

* Images are for reference only

Z0107MA 1AA2

Extended
Manufacturer

STMicroelectronics

MFR.Part #
Z0107MA 1AA2
JLCPCB Part #
C2859529
Package
TO-92
Description
-40℃~+125℃ 1.3V 1A 1W 5mA 600V 8A@50Hz TO-92 Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Z0107MA 1AA2

* Images are for reference only

Z0107MA 1AA2
Extended
Manufacturer

STMicroelectronics

MFR.Part #
Z0107MA 1AA2
JLCPCB Part #
C2859529
Package
TO-92
Description
-40℃~+125℃ 1.3V 1A 1W 5mA 600V 8A@50Hz TO-92 Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Z0107MA 1AA2 Specifications

Z0107MA 1AA2 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Thyristors (SCR)/Modules
ManufacturerSTMicroelectronics
PackageTO-92
Operating Temperature-40℃~+125℃
Current - On State(It(RMS))1A
Gate Trigger Voltage (Vgt)1.3V
Current - Surge(Itsm@f)8A@50Hz
Average Gate Power Dissipation (PG(AV))1W
Current - Gate Trigger(Igt)5mA
Peak off - state voltage(Vdrm)600V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Z0107MA 1AA2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

Z0107MA 1AA2 Documents

Z0107MA 1AA2 datasheets or manufacturer documentation.

Datasheet: Z0107MA 1AA2 Datasheet (PDF)

Z0107MA 1AA2 Schematic Symbol & PCB Footprint

The Z0107MA 1AA2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.