
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-14-EP(4x3x0.5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 300kHz~2MHz | |
| Voltage - Supply | 3.2V~22V | |
| Output Type | Adjustable | |
| Output Current | 6A | |
| Quiescent Current | 650uA | |
| Features | Overcurrent Protection、Adjustable soft-start、External compensation | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost、SEPIC | |
| Output Voltage | 3.2V~35V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPQ3426DL-AEC1-LF-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-14-EP(4x3x0.5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 300kHz~2MHz | |
| Voltage - Supply | 3.2V~22V | |
| Output Type | Adjustable | |
| Output Current | 6A | |
| Quiescent Current | 650uA | |
| Features | Overcurrent Protection、Adjustable soft-start、External compensation | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost、SEPIC | |
| Output Voltage | 3.2V~35V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPQ3426DL-AEC1-LF-Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MPQ3426DL-AEC1-LF-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.