



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | SMD,P=0.5mm | |
| Number of Rows | 2 | |
| Connection Type | Slot Type Butting | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Number of Pins | 30P | |
| Pitch | 0.5mm | |
| Gender | Male | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KH-WB105-F30E-04L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | SMD,P=0.5mm | |
| Number of Rows | 2 | |
| Connection Type | Slot Type Butting | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Number of Pins | 30P | |
| Pitch | 0.5mm | |
| Gender | Male | |
| Mounting Type | Surface Mount,Vertical |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KH-WB105-F30E-04L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KH-WB105-F30E-04L datasheets or manufacturer documentation.
Datasheet: KH-WB105-F30E-04L Datasheet (PDF)
The KH-WB105-F30E-04L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.