



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Chilisin Elec | |
| Package | 0603 | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance @ Frequency | 1kΩ@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 450mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GBK160808T-102Y-N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Chilisin Elec | |
| Package | 0603 | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance @ Frequency | 1kΩ@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 450mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GBK160808T-102Y-N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GBK160808T-102Y-N datasheets or manufacturer documentation.
Datasheet: GBK160808T-102Y-N Datasheet (PDF)
The GBK160808T-102Y-N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.