



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | ST(Semtech) | |
| Package | TO-236 | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Impedance(Zzt) | 90Ω | |
| Zener Voltage(Range) | 4V~4.6V | |
| Zener Voltage(Nom) | 4.3V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Leakage Current (Ir) | 3uA@1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BZX84C4V3CC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | ST(Semtech) | |
| Package | TO-236 | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Impedance(Zzt) | 90Ω | |
| Zener Voltage(Range) | 4V~4.6V | |
| Zener Voltage(Nom) | 4.3V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Leakage Current (Ir) | 3uA@1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZX84C4V3CC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BZX84C4V3CC datasheets or manufacturer documentation.
Datasheet: BZX84C4V3CC Datasheet (PDF)
The BZX84C4V3CC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.