Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. HCP4803
HCP4803 - 1
HCP4803 - 2
HCP4803 - 3
HCP4803 - 4
Extended1/4
* Images are for reference only
HCP4803
Attributes
Value
Manufacturer
HICHIP
MFR.Part #
HCP4803
JLCPCB Part #
C2859126
Package
SOT-23-6L
Description
-40℃~+85℃@(Ta) 1 3V~40V 6.1V No No Voltage Detector SOT-23-6L Supervisor and Reset ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerHICHIP
PackageSOT-23-6L
Operating Temperature-40℃~+85℃@(TA)
Number of Voltages Monitored1
ChipTypeVoltage Detector
Threshold Voltage6.1V
Voltage - Supply3V~40V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. HCP4803
HCP4803

* Images are for reference only

HCP4803

Extended
Manufacturer

HICHIP

MFR.Part #
HCP4803
JLCPCB Part #
C2859126
Package
SOT-23-6L
Description
-40℃~+85℃@(Ta) 1 3V~40V 6.1V No No Voltage Detector SOT-23-6L Supervisor and Reset ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HCP4803

* Images are for reference only

HCP4803
Extended
Manufacturer

HICHIP

MFR.Part #
HCP4803
JLCPCB Part #
C2859126
Package
SOT-23-6L
Description
-40℃~+85℃@(Ta) 1 3V~40V 6.1V No No Voltage Detector SOT-23-6L Supervisor and Reset ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HCP4803 Specifications

HCP4803 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerHICHIP
PackageSOT-23-6L
Operating Temperature-40℃~+85℃@(TA)
Number of Voltages Monitored1
ChipTypeVoltage Detector
Threshold Voltage6.1V
Voltage - Supply3V~40V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HCP4803. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HCP4803 Documents

HCP4803 datasheets or manufacturer documentation.

Datasheet: HCP4803 Datasheet (PDF)

HCP4803 Schematic Symbol & PCB Footprint

The HCP4803 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.