Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. UCC28056ADBVR
UCC28056ADBVR - 1
UCC28056ADBVR - 2
UCC28056ADBVR - 3
Extended1/3
* Images are for reference only
UCC28056ADBVR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC28056ADBVR
JLCPCB Part #
C2859064
Package
SOT-23-6
Description
-40℃~+125℃ 1A 2.2mA 700mA 8.5V~34V CRM PFCController SOT-23-6 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerTexas Instruments
PackageSOT-23-6
Operating Temperature-40℃~+125℃
TypePFCController
Peak Output Current(Source)700mA
Peak Output Current(Sink)1A
Voltage - Supply8.5V~34V
Working ModeCRM
FeaturesOvervoltage protection、Undervoltage lockout、Over temperature protection
Current - Supply2.2mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. UCC28056ADBVR
UCC28056ADBVR

* Images are for reference only

UCC28056ADBVR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC28056ADBVR
JLCPCB Part #
C2859064
Package
SOT-23-6
Description
-40℃~+125℃ 1A 2.2mA 700mA 8.5V~34V CRM PFCController SOT-23-6 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC28056ADBVR

* Images are for reference only

UCC28056ADBVR
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC28056ADBVR
JLCPCB Part #
C2859064
Package
SOT-23-6
Description
-40℃~+125℃ 1A 2.2mA 700mA 8.5V~34V CRM PFCController SOT-23-6 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC28056ADBVR Specifications

UCC28056ADBVR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerTexas Instruments
PackageSOT-23-6
Operating Temperature-40℃~+125℃
TypePFCController
Peak Output Current(Source)700mA
Peak Output Current(Sink)1A
Voltage - Supply8.5V~34V
Working ModeCRM
FeaturesOvervoltage protection、Undervoltage lockout、Over temperature protection
Current - Supply2.2mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC28056ADBVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC28056ADBVR Documents

UCC28056ADBVR datasheets or manufacturer documentation.

Datasheet: UCC28056ADBVR Datasheet (PDF)

UCC28056ADBVR Schematic Symbol & PCB Footprint

The UCC28056ADBVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.