Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CMT2210LHESR
CMT2210LHESR - 1
CMT2210LHESR - 2
CMT2210LHESR - 3
Extended1/3
* Images are for reference only
CMT2210LHESR
Attributes
Value
Manufacturer
HopeRF Micro-electronics
MFR.Part #
CMT2210LHESR
JLCPCB Part #
C2858492
Package
SOP-8
Description
-109dBm -40℃~+85℃ 2V~3.6V、3V~5.5V 315MHz、433.92MHz 315MHz、433.92MHz 4.2mA、4.5mA 5Kbps ISM、RKE Receivers Supports RSSI function SOP-8 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerHopeRF Micro-electronics
PackageSOP-8
Frequency Range315MHz、433.92MHz
Operating Temperature-40℃~+85℃
TypeReceivers
Sensitivity-109dBm
Data Rate5Kbps
ApplicationsISM、RKE
Voltage - Supply2V~3.6V、3V~5.5V
Receive Current4.2mA、4.5mA
Typical Application Frequency315MHz、433.92MHz
FeaturesSupports RSSI function
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CMT2210LHESR
CMT2210LHESR

* Images are for reference only

CMT2210LHESR

Extended
Manufacturer

HopeRF Micro-electronics

MFR.Part #
CMT2210LHESR
JLCPCB Part #
C2858492
Package
SOP-8
Description
-109dBm -40℃~+85℃ 2V~3.6V、3V~5.5V 315MHz、433.92MHz 315MHz、433.92MHz 4.2mA、4.5mA 5Kbps ISM、RKE Receivers Supports RSSI function SOP-8 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMT2210LHESR

* Images are for reference only

CMT2210LHESR
Extended
Manufacturer

HopeRF Micro-electronics

MFR.Part #
CMT2210LHESR
JLCPCB Part #
C2858492
Package
SOP-8
Description
-109dBm -40℃~+85℃ 2V~3.6V、3V~5.5V 315MHz、433.92MHz 315MHz、433.92MHz 4.2mA、4.5mA 5Kbps ISM、RKE Receivers Supports RSSI function SOP-8 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMT2210LHESR Specifications

CMT2210LHESR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerHopeRF Micro-electronics
PackageSOP-8
Frequency Range315MHz、433.92MHz
Operating Temperature-40℃~+85℃
TypeReceivers
Sensitivity-109dBm
Data Rate5Kbps
ApplicationsISM、RKE
Voltage - Supply2V~3.6V、3V~5.5V
Receive Current4.2mA、4.5mA
Typical Application Frequency315MHz、433.92MHz
FeaturesSupports RSSI function
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMT2210LHESR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMT2210LHESR Schematic Symbol & PCB Footprint

The CMT2210LHESR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.