Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. LR690L
LR690L - 1
LR690L - 2
LR690L - 3
Extended1/3
* Images are for reference only
LR690L
Attributes
Value
Manufacturer
Feng Niao RF
MFR.Part #
LR690L
JLCPCB Part #
C2857840
Package
SOT-23-6
Description
-110dBm -40℃~+125℃ 10Kbps 2.8mA 2V~5.5V 300MHz~440MHz 315MHz、433.92MHz Receivers SOT-23-6 RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerFeng Niao RF
PackageSOT-23-6
Frequency Range300MHz~440MHz
Operating Temperature-40℃~+125℃
TypeReceivers
Sensitivity-110dBm
Data Rate10Kbps
Voltage - Supply2V~5.5V
Receive Current2.8mA
Typical Application Frequency315MHz、433.92MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. LR690L
LR690L

* Images are for reference only

LR690L

Extended
Manufacturer

Feng Niao RF

MFR.Part #
LR690L
JLCPCB Part #
C2857840
Package
SOT-23-6
Description
-110dBm -40℃~+125℃ 10Kbps 2.8mA 2V~5.5V 300MHz~440MHz 315MHz、433.92MHz Receivers SOT-23-6 RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LR690L

* Images are for reference only

LR690L
Extended
Manufacturer

Feng Niao RF

MFR.Part #
LR690L
JLCPCB Part #
C2857840
Package
SOT-23-6
Description
-110dBm -40℃~+125℃ 10Kbps 2.8mA 2V~5.5V 300MHz~440MHz 315MHz、433.92MHz Receivers SOT-23-6 RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LR690L Specifications

LR690L technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerFeng Niao RF
PackageSOT-23-6
Frequency Range300MHz~440MHz
Operating Temperature-40℃~+125℃
TypeReceivers
Sensitivity-110dBm
Data Rate10Kbps
Voltage - Supply2V~5.5V
Receive Current2.8mA
Typical Application Frequency315MHz、433.92MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LR690L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LR690L Documents

LR690L datasheets or manufacturer documentation.

Datasheet: LR690L Datasheet (PDF)

LR690L Schematic Symbol & PCB Footprint

The LR690L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.