Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. MT9818
MT9818
Extended
* Images are for reference only
MT9818
Attributes
Value
Manufacturer
XI'AN Aerosemi Tech
MFR.Part #
MT9818
JLCPCB Part #
C2857404
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 100nA 10V~90V 5mA 8~18 I2C Overcurrent Protection、Short-Circuit Protection、电芯均衡、过压保护、Undervoltage Protection Support LQFP-48(7x7) Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerXI'AN Aerosemi Tech
PackageLQFP-48(7x7)
Supply Current (Iq)100nA
Operating Temperature-40℃~+85℃
Number of Cells8~18
Battery Temperature DetectionSupport
Balance Current5mA
Voltage - Supply10V~90V
FeaturesOvercurrent Protection、Short-Circuit Protection、Cell balancing、Overvoltage protection、Undervoltage Protection
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. MT9818
MT9818

* Images are for reference only

MT9818

Extended
Manufacturer

XI'AN Aerosemi Tech

MFR.Part #
MT9818
JLCPCB Part #
C2857404
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 100nA 10V~90V 5mA 8~18 I2C Overcurrent Protection、Short-Circuit Protection、电芯均衡、过压保护、Undervoltage Protection Support LQFP-48(7x7) Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MT9818

* Images are for reference only

MT9818
Extended
Manufacturer

XI'AN Aerosemi Tech

MFR.Part #
MT9818
JLCPCB Part #
C2857404
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 100nA 10V~90V 5mA 8~18 I2C Overcurrent Protection、Short-Circuit Protection、电芯均衡、过压保护、Undervoltage Protection Support LQFP-48(7x7) Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MT9818 Specifications

MT9818 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerXI'AN Aerosemi Tech
PackageLQFP-48(7x7)
Supply Current (Iq)100nA
Operating Temperature-40℃~+85℃
Number of Cells8~18
Battery Temperature DetectionSupport
Balance Current5mA
Voltage - Supply10V~90V
FeaturesOvercurrent Protection、Short-Circuit Protection、Cell balancing、Overvoltage protection、Undervoltage Protection
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT9818. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MT9818 Schematic Symbol & PCB Footprint

The MT9818 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.