Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. FM86C0
FM86C0 - 1
FM86C0 - 2
FM86C0 - 3
Extended1/3
* Images are for reference only
FM86C0
Attributes
Value
Manufacturer
Shenzhen Fuman Elec
MFR.Part #
FM86C0
JLCPCB Part #
C2857392
Package
QFN-20-EP(2.5x2.5)
Description
-40℃~+90℃ 0.66dB 100MHz~3GHz 2.5V~3.6V 38.74dB Integrated control logic, integrated ESD protection Single pole twelve throw QFN-20-EP(2.5x2.5) RF Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerShenzhen Fuman Elec
PackageQFN-20-EP(2.5x2.5)
Frequency range100MHz~3GHz
Voltage - Supply2.5V~3.6V
Insertion loss0.66dB
FeaturesIntegrated control logic, integrated ESD protection
isolation38.74dB
CircuitSingle pole twelve throw
operating temperature-40℃~+90℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. FM86C0
FM86C0

* Images are for reference only

FM86C0

Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
FM86C0
JLCPCB Part #
C2857392
Package
QFN-20-EP(2.5x2.5)
Description
-40℃~+90℃ 0.66dB 100MHz~3GHz 2.5V~3.6V 38.74dB Integrated control logic, integrated ESD protection Single pole twelve throw QFN-20-EP(2.5x2.5) RF Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FM86C0

* Images are for reference only

FM86C0
Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
FM86C0
JLCPCB Part #
C2857392
Package
QFN-20-EP(2.5x2.5)
Description
-40℃~+90℃ 0.66dB 100MHz~3GHz 2.5V~3.6V 38.74dB Integrated control logic, integrated ESD protection Single pole twelve throw QFN-20-EP(2.5x2.5) RF Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FM86C0 Specifications

FM86C0 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerShenzhen Fuman Elec
PackageQFN-20-EP(2.5x2.5)
Frequency range100MHz~3GHz
Voltage - Supply2.5V~3.6V
Insertion loss0.66dB
FeaturesIntegrated control logic, integrated ESD protection
isolation38.74dB
CircuitSingle pole twelve throw
operating temperature-40℃~+90℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FM86C0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FM86C0 Schematic Symbol & PCB Footprint

The FM86C0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.