Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. AP2263D
AP2263D - 1
AP2263D - 2
AP2263D - 3
AP2263D - 4
Extended1/4
* Images are for reference only
AP2263D
Attributes
Value
Manufacturer
JSMSEMI
MFR.Part #
AP2263D
JLCPCB Part #
C2857170
Package
DIP-8
Description
-20℃~+85℃ 10V~26V 2.3mA Not supported Soft-start、Under-voltage lockout、Overcurrent Protection、Overvoltage protection DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerJSMSEMI
PackageDIP-8
Supply Current (Iq)2.3mA
Operating Temperature-20℃~+85℃
Battery Temperature DetectionNot supported
Voltage - Supply10V~26V
FeaturesSoft-start、Under-voltage lockout、Overcurrent Protection、Overvoltage protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. AP2263D
AP2263D

* Images are for reference only

AP2263D

Extended
Manufacturer

JSMSEMI

MFR.Part #
AP2263D
JLCPCB Part #
C2857170
Package
DIP-8
Description
-20℃~+85℃ 10V~26V 2.3mA Not supported Soft-start、Under-voltage lockout、Overcurrent Protection、Overvoltage protection DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AP2263D

* Images are for reference only

AP2263D
Extended
Manufacturer

JSMSEMI

MFR.Part #
AP2263D
JLCPCB Part #
C2857170
Package
DIP-8
Description
-20℃~+85℃ 10V~26V 2.3mA Not supported Soft-start、Under-voltage lockout、Overcurrent Protection、Overvoltage protection DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AP2263D Specifications

AP2263D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerJSMSEMI
PackageDIP-8
Supply Current (Iq)2.3mA
Operating Temperature-20℃~+85℃
Battery Temperature DetectionNot supported
Voltage - Supply10V~26V
FeaturesSoft-start、Under-voltage lockout、Overcurrent Protection、Overvoltage protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AP2263D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AP2263D Documents

AP2263D datasheets or manufacturer documentation.

Datasheet: AP2263D Datasheet (PDF)

AP2263D Schematic Symbol & PCB Footprint

The AP2263D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.