Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS7A7001DP
TPS7A7001DP - 1
TPS7A7001DP - 2
TPS7A7001DP - 3
Extended1/3
* Images are for reference only
TPS7A7001DP
Attributes
Value
Manufacturer
HTC Korea TAEJIN Tech
MFR.Part #
TPS7A7001DP
JLCPCB Part #
C28571061
Package
SOP-8PP
Description
-40℃~+125℃ 1 1V~4.5V 2A 400mV@(2.0A) 5.5V 60dB@(1kHz) Adjustable Positive SOP-8PP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHTC Korea TAEJIN Tech
PackageSOP-8PP
Power Supply Rejection Ratio (PSRR)60dB@(1kHz)
Operating Temperature-40℃~+125℃
Output TypeAdjustable
Voltage - Supply5.5V
Output Current2A
Output ConfigurationPositive
Output Voltage1V~4.5V
Voltage Dropout400mV@(2A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS7A7001DP
TPS7A7001DP

* Images are for reference only

TPS7A7001DP

Extended
Manufacturer

HTC Korea TAEJIN Tech

MFR.Part #
TPS7A7001DP
JLCPCB Part #
C28571061
Package
SOP-8PP
Description
-40℃~+125℃ 1 1V~4.5V 2A 400mV@(2.0A) 5.5V 60dB@(1kHz) Adjustable Positive SOP-8PP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS7A7001DP

* Images are for reference only

TPS7A7001DP
Extended
Manufacturer

HTC Korea TAEJIN Tech

MFR.Part #
TPS7A7001DP
JLCPCB Part #
C28571061
Package
SOP-8PP
Description
-40℃~+125℃ 1 1V~4.5V 2A 400mV@(2.0A) 5.5V 60dB@(1kHz) Adjustable Positive SOP-8PP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS7A7001DP Specifications

TPS7A7001DP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHTC Korea TAEJIN Tech
PackageSOP-8PP
Power Supply Rejection Ratio (PSRR)60dB@(1kHz)
Operating Temperature-40℃~+125℃
Output TypeAdjustable
Voltage - Supply5.5V
Output Current2A
Output ConfigurationPositive
Output Voltage1V~4.5V
Voltage Dropout400mV@(2A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS7A7001DP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS7A7001DP Schematic Symbol & PCB Footprint

The TPS7A7001DP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.