MPB201610T-2R2M-NA6 - 1
MPB201610T-2R2M-NA6 - 2
MPB201610T-2R2M-NA6 - 3
MPB201610T-2R2M-NA6 - 4
Extended1/4
* Images are for reference only
MPB201610T-2R2M-NA6
Attributes
Value
Manufacturer
MFR.Part #
MPB201610T-2R2M-NA6
JLCPCB Part #
C285688
Package
SMD
Description
130mΩ 1A 2.2uH Multilayer inductor ±20% SMD Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerChilisin Elec
PackageSMD
Inductance2.2uH
TypeMultilayer inductor
Tolerance±20%
Current Rating1A
Application GradeConsumer grade
DC Resistance(DCR)130mΩ