



- Manufacturer
- MFR.Part #
- WAFER-200L-6P
- JLCPCB Part #
- C2856752
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 16mm 1A 1x6P 250V 2mm 5.5mm 6 6.6mm 6P Auxiliary Solder Pin Beige Brass LCP Surface Mount,Vertical Tin SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | XUNPU | |
| Package | SMD,P=2mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 250V | |
| Color | Beige | |
| Current Rating | 1A | |
| Pins Structure | 1x6P | |
| Mounting Type | Surface Mount,Vertical | |
| Y-Width of Bottom Edge on Board | 5.5mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 16mm | |
| Contact Plating | Tin | |
| Number of Pins | 6P | |
| Contact Material | Brass | |
| Pitch | 2mm | |
| Supplementary Features | Auxiliary Solder Pin | |
| Z-Height of the Board | 6.6mm | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 6 |

* Images are for reference only
WAFER-200L-6P
Extended- Manufacturer
- MFR.Part #
- WAFER-200L-6P
- JLCPCB Part #
- C2856752
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 16mm 1A 1x6P 250V 2mm 5.5mm 6 6.6mm 6P Auxiliary Solder Pin Beige Brass LCP Surface Mount,Vertical Tin SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- WAFER-200L-6P
- JLCPCB Part #
- C2856752
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 16mm 1A 1x6P 250V 2mm 5.5mm 6 6.6mm 6P Auxiliary Solder Pin Beige Brass LCP Surface Mount,Vertical Tin SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WAFER-200L-6P Specifications
WAFER-200L-6P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | XUNPU | |
| Package | SMD,P=2mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 250V | |
| Color | Beige | |
| Current Rating | 1A | |
| Pins Structure | 1x6P | |
| Mounting Type | Surface Mount,Vertical | |
| Y-Width of Bottom Edge on Board | 5.5mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 16mm | |
| Contact Plating | Tin | |
| Number of Pins | 6P | |
| Contact Material | Brass | |
| Pitch | 2mm | |
| Supplementary Features | Auxiliary Solder Pin | |
| Z-Height of the Board | 6.6mm | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 6 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WAFER-200L-6P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WAFER-200L-6P Schematic Symbol & PCB Footprint
The WAFER-200L-6P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.