Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. WAFER-254W-7P
WAFER-254W-7P - 1
WAFER-254W-7P - 2
WAFER-254W-7P - 3
WAFER-254W-7P - 4
Extended1/4
* Images are for reference only
WAFER-254W-7P
Attributes
Value
Manufacturer
XUNPU
MFR.Part #
WAFER-254W-7P
JLCPCB Part #
C2856748
Package
SMD,P=2.5mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 1 1A 1x7P 2.5mm 22.5mm 250V 6.2mm 7 7.8mm 7P Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle Tin SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerXUNPU
PackageSMD,P=2.5mm,Surface Mount,Right Angle
Operating Temperature-25℃~+85℃
Number of Rows1
Voltage Rating250V
ColorBeige
Current Rating1A
Pins Structure1x7P
Mounting TypeSurface Mount, Right Angle
Y-Width of Bottom Edge on Board7.8mm
X-Length of Bottom Edge on Board (Spacing Line)22.5mm
Contact PlatingTin
Number of Pins7P
Contact MaterialBrass
Pitch2.5mm
Supplementary FeaturesAuxiliary Solder Pin
Z-Height of the Board6.2mm
Plastic MaterialLCP
Number of PINs Per Row7
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. WAFER-254W-7P
WAFER-254W-7P

* Images are for reference only

WAFER-254W-7P

Extended
Manufacturer

XUNPU

MFR.Part #
WAFER-254W-7P
JLCPCB Part #
C2856748
Package
SMD,P=2.5mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 1 1A 1x7P 2.5mm 22.5mm 250V 6.2mm 7 7.8mm 7P Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle Tin SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WAFER-254W-7P

* Images are for reference only

WAFER-254W-7P
Extended
Manufacturer

XUNPU

MFR.Part #
WAFER-254W-7P
JLCPCB Part #
C2856748
Package
SMD,P=2.5mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 1 1A 1x7P 2.5mm 22.5mm 250V 6.2mm 7 7.8mm 7P Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle Tin SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WAFER-254W-7P Specifications

WAFER-254W-7P technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerXUNPU
PackageSMD,P=2.5mm,Surface Mount,Right Angle
Operating Temperature-25℃~+85℃
Number of Rows1
Voltage Rating250V
ColorBeige
Current Rating1A
Pins Structure1x7P
Mounting TypeSurface Mount, Right Angle
Y-Width of Bottom Edge on Board7.8mm
X-Length of Bottom Edge on Board (Spacing Line)22.5mm
Contact PlatingTin
Number of Pins7P
Contact MaterialBrass
Pitch2.5mm
Supplementary FeaturesAuxiliary Solder Pin
Z-Height of the Board6.2mm
Plastic MaterialLCP
Number of PINs Per Row7
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WAFER-254W-7P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WAFER-254W-7P Schematic Symbol & PCB Footprint

The WAFER-254W-7P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.