



- Manufacturer
- MFR.Part #
- SCD0703T-101K-N
- JLCPCB Part #
- C285631
- Package
- SMD
- Description
- 100uH 480mΩ 510mA Unshielded Inductor ±10% SMD Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Chilisin Elec | |
| Package | SMD | |
| Inductance | 100uH | |
| Current - Saturation(Isat) | 510mA | |
| Type | Unshielded Inductor | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 480mΩ |

* Images are for reference only
SCD0703T-101K-N
Extended- Manufacturer
- MFR.Part #
- SCD0703T-101K-N
- JLCPCB Part #
- C285631
- Package
- SMD
- Description
- 100uH 480mΩ 510mA Unshielded Inductor ±10% SMD Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SCD0703T-101K-N
- JLCPCB Part #
- C285631
- Package
- SMD
- Description
- 100uH 480mΩ 510mA Unshielded Inductor ±10% SMD Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SCD0703T-101K-N Specifications
SCD0703T-101K-N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Chilisin Elec | |
| Package | SMD | |
| Inductance | 100uH | |
| Current - Saturation(Isat) | 510mA | |
| Type | Unshielded Inductor | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 480mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCD0703T-101K-N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SCD0703T-101K-N Documents
SCD0703T-101K-N datasheets or manufacturer documentation.
Datasheet: SCD0703T-101K-N Datasheet (PDF)
SCD0703T-101K-N Schematic Symbol & PCB Footprint
The SCD0703T-101K-N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.