Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EG2124
EG2124 - 1
EG2124 - 2
EG2124 - 3
EG2124 - 4
Extended1/4
* Images are for reference only
EG2124
Attributes
Value
Manufacturer
EG Micro
MFR.Part #
EG2124
JLCPCB Part #
C2856308
Package
QFN-24-EP(4x4)
Description
-40℃~+125℃ 1.2A 120ns 150uA 1V 2.5V 25ns 3 320ns 35ns 5V~20V 800mA Half-Bridge、Three Phase IGBT、MOSFET Under Voltage Protection QFN-24-EP(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerEG Micro
PackageQFN-24-EP(4x4)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL120ns
Driven ConfigurationHalf-Bridge、Three Phase
Current - Output High(IOH)800mA
Number of Drivers3
Load TypeIGBT、MOSFET
Input Logic Level - Low1V
Quiescent Current(Iq)150uA
Fall Time25ns
Rise Time35ns
Input Logic Level - High2.5V
Voltage - Supply5V~20V
FeaturesInterleaved conduction protection、Dead-time control
Propagation Delay tpLH320ns
Current - Output Low(IOL)1.2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EG2124
EG2124

* Images are for reference only

EG2124

Extended
Manufacturer

EG Micro

MFR.Part #
EG2124
JLCPCB Part #
C2856308
Package
QFN-24-EP(4x4)
Description
-40℃~+125℃ 1.2A 120ns 150uA 1V 2.5V 25ns 3 320ns 35ns 5V~20V 800mA Half-Bridge、Three Phase IGBT、MOSFET Under Voltage Protection QFN-24-EP(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG2124

* Images are for reference only

EG2124
Extended
Manufacturer

EG Micro

MFR.Part #
EG2124
JLCPCB Part #
C2856308
Package
QFN-24-EP(4x4)
Description
-40℃~+125℃ 1.2A 120ns 150uA 1V 2.5V 25ns 3 320ns 35ns 5V~20V 800mA Half-Bridge、Three Phase IGBT、MOSFET Under Voltage Protection QFN-24-EP(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG2124 Specifications

EG2124 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerEG Micro
PackageQFN-24-EP(4x4)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL120ns
Driven ConfigurationHalf-Bridge、Three Phase
Current - Output High(IOH)800mA
Number of Drivers3
Load TypeIGBT、MOSFET
Input Logic Level - Low1V
Quiescent Current(Iq)150uA
Fall Time25ns
Rise Time35ns
Input Logic Level - High2.5V
Voltage - Supply5V~20V
FeaturesInterleaved conduction protection、Dead-time control
Propagation Delay tpLH320ns
Current - Output Low(IOL)1.2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EG2124. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EG2124 Schematic Symbol & PCB Footprint

The EG2124 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.