


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | BC | |
| Package | 插件,32.6x27.7mm | |
| Operating Temperature | -55℃~+85℃ | |
| Switching Voltage(Max) | 30V@DC、300V@AC | |
| Coil Resistance | 660Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 900mW | |
| Length | 32.6mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 30A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 24V | |
| Release Time | 10ms | |
| Contact Rating | 20A@240VAC、30A@28VDC | |
| Contact Resistance | 100mΩ | |
| Width | 27.7mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JQX-15F/024-1H1(30A) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | BC | |
| Package | 插件,32.6x27.7mm | |
| Operating Temperature | -55℃~+85℃ | |
| Switching Voltage(Max) | 30V@DC、300V@AC | |
| Coil Resistance | 660Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 900mW | |
| Length | 32.6mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 30A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 24V | |
| Release Time | 10ms | |
| Contact Rating | 20A@240VAC、30A@28VDC | |
| Contact Resistance | 100mΩ | |
| Width | 27.7mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JQX-15F/024-1H1(30A). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JQX-15F/024-1H1(30A) datasheets or manufacturer documentation.
Datasheet: JQX-15F/024-1H1(30A) Datasheet (PDF)
The JQX-15F/024-1H1(30A) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.