Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. L6599DTR
L6599DTR - 1
L6599DTR - 2
L6599DTR - 3
L6599DTR - 4
Extended1/4
* Images are for reference only
L6599DTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L6599DTR
JLCPCB Part #
C28558
Package
SOIC-16
Description
-40℃~+150℃@(Tj) 50% 61.8kHz~250kHz 618V 8.85V~17.9V 830mW Half-Bridge Non-Isolated Over Voltage Protection、Over Current Protection、Over Temperature Protection SOIC-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSTMicroelectronics
PackageSOIC-16
Operating Temperature-40℃~+150℃
Frequency - Switching61.8kHz~250kHz
Voltage - Supply8.85V~17.9V
Output Current800mA
Duty Cycle(Max)50%
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Brown-in/Brown-out detection、Adjustable soft-start、Light load efficient mode、Under-voltage lockout、Leading edge blanking
TopologyHalf-Bridge
Pd - Power Dissipation830mW
Voltage - Breakdown618V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. L6599DTR
L6599DTR

* Images are for reference only

L6599DTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6599DTR
JLCPCB Part #
C28558
Package
SOIC-16
Description
-40℃~+150℃@(Tj) 50% 61.8kHz~250kHz 618V 8.85V~17.9V 830mW Half-Bridge Non-Isolated Over Voltage Protection、Over Current Protection、Over Temperature Protection SOIC-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6599DTR

* Images are for reference only

L6599DTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6599DTR
JLCPCB Part #
C28558
Package
SOIC-16
Description
-40℃~+150℃@(Tj) 50% 61.8kHz~250kHz 618V 8.85V~17.9V 830mW Half-Bridge Non-Isolated Over Voltage Protection、Over Current Protection、Over Temperature Protection SOIC-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6599DTR Specifications

L6599DTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSTMicroelectronics
PackageSOIC-16
Operating Temperature-40℃~+150℃
Frequency - Switching61.8kHz~250kHz
Voltage - Supply8.85V~17.9V
Output Current800mA
Duty Cycle(Max)50%
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Brown-in/Brown-out detection、Adjustable soft-start、Light load efficient mode、Under-voltage lockout、Leading edge blanking
TopologyHalf-Bridge
Pd - Power Dissipation830mW
Voltage - Breakdown618V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6599DTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L6599DTR Documents

L6599DTR datasheets or manufacturer documentation.

Datasheet: L6599DTR Datasheet (PDF)

L6599DTR Schematic Symbol & PCB Footprint

The L6599DTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.