Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. MXD8545A
MXD8545A - 1
MXD8545A - 2
MXD8545A - 3
MXD8545A - 4
Extended1/4
* Images are for reference only
MXD8545A
Attributes
Value
Manufacturer
Maxscend
MFR.Part #
MXD8545A
JLCPCB Part #
C285577
Package
QFN-10(1.1x1.5)
Description
-40℃~+90℃ 0.7dB 100MHz~3GHz 2.5V~3.3V 22dB 43.3dBm SP4T QFN-10(1.1x1.5) RF Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerMaxscend
PackageQFN-10(1.1x1.5)
Frequency range100MHz~3GHz
Voltage - Supply2.5V~3.3V
Insertion loss0.7dB
P1dB43.3dBm
CircuitSP4T
isolation22dB
operating temperature-40℃~+90℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. MXD8545A
MXD8545A

* Images are for reference only

MXD8545A

Extended
Manufacturer

Maxscend

MFR.Part #
MXD8545A
JLCPCB Part #
C285577
Package
QFN-10(1.1x1.5)
Description
-40℃~+90℃ 0.7dB 100MHz~3GHz 2.5V~3.3V 22dB 43.3dBm SP4T QFN-10(1.1x1.5) RF Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXD8545A

* Images are for reference only

MXD8545A
Extended
Manufacturer

Maxscend

MFR.Part #
MXD8545A
JLCPCB Part #
C285577
Package
QFN-10(1.1x1.5)
Description
-40℃~+90℃ 0.7dB 100MHz~3GHz 2.5V~3.3V 22dB 43.3dBm SP4T QFN-10(1.1x1.5) RF Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXD8545A Specifications

MXD8545A technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerMaxscend
PackageQFN-10(1.1x1.5)
Frequency range100MHz~3GHz
Voltage - Supply2.5V~3.3V
Insertion loss0.7dB
P1dB43.3dBm
CircuitSP4T
isolation22dB
operating temperature-40℃~+90℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MXD8545A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MXD8545A Documents

MXD8545A datasheets or manufacturer documentation.

Datasheet: MXD8545A Datasheet (PDF)

MXD8545A Schematic Symbol & PCB Footprint

The MXD8545A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.