Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. MXD86C2
MXD86C2 - 1
MXD86C2 - 2
MXD86C2 - 3
MXD86C2 - 4
Extended1/4
* Images are for reference only
MXD86C2
Attributes
Value
Manufacturer
Maxscend
MFR.Part #
MXD86C2
JLCPCB Part #
C285572
Package
LGA-18(2x2.4)
Description
-20℃~+85℃ 0.65dB 2.5V~3V 35dB 35dBm 400MHz~3.8GHz Integrated control logic LGA-18(2x2.4) RF Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerMaxscend
PackageLGA-18(2x2.4)
Frequency range400MHz~3.8GHz
Voltage - Supply2.5V~3V
Insertion loss0.65dB
Circuit双刀十二掷
FeaturesIntegrated control logic
P1dB35dBm
isolation35dB
operating temperature-20℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. MXD86C2
MXD86C2

* Images are for reference only

MXD86C2

Extended
Manufacturer

Maxscend

MFR.Part #
MXD86C2
JLCPCB Part #
C285572
Package
LGA-18(2x2.4)
Description
-20℃~+85℃ 0.65dB 2.5V~3V 35dB 35dBm 400MHz~3.8GHz Integrated control logic LGA-18(2x2.4) RF Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXD86C2

* Images are for reference only

MXD86C2
Extended
Manufacturer

Maxscend

MFR.Part #
MXD86C2
JLCPCB Part #
C285572
Package
LGA-18(2x2.4)
Description
-20℃~+85℃ 0.65dB 2.5V~3V 35dB 35dBm 400MHz~3.8GHz Integrated control logic LGA-18(2x2.4) RF Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXD86C2 Specifications

MXD86C2 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerMaxscend
PackageLGA-18(2x2.4)
Frequency range400MHz~3.8GHz
Voltage - Supply2.5V~3V
Insertion loss0.65dB
Circuit双刀十二掷
FeaturesIntegrated control logic
P1dB35dBm
isolation35dB
operating temperature-20℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MXD86C2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MXD86C2 Documents

MXD86C2 datasheets or manufacturer documentation.

Datasheet: MXD86C2 Datasheet (PDF)

MXD86C2 Schematic Symbol & PCB Footprint

The MXD86C2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.