Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. MXD8641H
MXD8641H - 1
MXD8641H - 2
MXD8641H - 3
MXD8641H - 4
Extended1/4
* Images are for reference only
MXD8641H
Attributes
Value
Manufacturer
Maxscend
MFR.Part #
MXD8641H
JLCPCB Part #
C285560
Package
QFN-14-EP(2x2)
Description
-20℃~+85℃ 0.5dB 100MHz~3GHz 2.5V~3V 25dB Integrated ESD protection QFN-14-EP(2x2) RF Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerMaxscend
PackageQFN-14-EP(2x2)
Frequency range100MHz~3GHz
Voltage - Supply2.5V~3V
Insertion loss0.5dB
FeaturesIntegrated ESD protection
CircuitSP4T
P1dB36dBm
isolation25dB
operating temperature-20℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. MXD8641H
MXD8641H

* Images are for reference only

MXD8641H

Extended
Manufacturer

Maxscend

MFR.Part #
MXD8641H
JLCPCB Part #
C285560
Package
QFN-14-EP(2x2)
Description
-20℃~+85℃ 0.5dB 100MHz~3GHz 2.5V~3V 25dB Integrated ESD protection QFN-14-EP(2x2) RF Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXD8641H

* Images are for reference only

MXD8641H
Extended
Manufacturer

Maxscend

MFR.Part #
MXD8641H
JLCPCB Part #
C285560
Package
QFN-14-EP(2x2)
Description
-20℃~+85℃ 0.5dB 100MHz~3GHz 2.5V~3V 25dB Integrated ESD protection QFN-14-EP(2x2) RF Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXD8641H Specifications

MXD8641H technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerMaxscend
PackageQFN-14-EP(2x2)
Frequency range100MHz~3GHz
Voltage - Supply2.5V~3V
Insertion loss0.5dB
FeaturesIntegrated ESD protection
CircuitSP4T
P1dB36dBm
isolation25dB
operating temperature-20℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MXD8641H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MXD8641H Documents

MXD8641H datasheets or manufacturer documentation.

Datasheet: MXD8641H Datasheet (PDF)

MXD8641H Schematic Symbol & PCB Footprint

The MXD8641H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.