Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. MXD8628
MXD8628 - 1
MXD8628 - 2
MXD8628 - 3
Extended1/3
* Images are for reference only
MXD8628
Attributes
Value
Manufacturer
Maxscend
MFR.Part #
MXD8628
JLCPCB Part #
C285552
Package
LGA-9(1.2x1.2)
Description
-30℃~+85℃ 0.5dB 100MHz~3GHz 2.5V~3V 35dB SPDT LGA-9(1.2x1.2) RF Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerMaxscend
PackageLGA-9(1.2x1.2)
Frequency range100MHz~3GHz
Voltage - Supply2.5V~3V
Insertion loss0.5dB
CircuitSPDT
isolation35dB
operating temperature-30℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. MXD8628
MXD8628

* Images are for reference only

MXD8628

Extended
Manufacturer

Maxscend

MFR.Part #
MXD8628
JLCPCB Part #
C285552
Package
LGA-9(1.2x1.2)
Description
-30℃~+85℃ 0.5dB 100MHz~3GHz 2.5V~3V 35dB SPDT LGA-9(1.2x1.2) RF Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXD8628

* Images are for reference only

MXD8628
Extended
Manufacturer

Maxscend

MFR.Part #
MXD8628
JLCPCB Part #
C285552
Package
LGA-9(1.2x1.2)
Description
-30℃~+85℃ 0.5dB 100MHz~3GHz 2.5V~3V 35dB SPDT LGA-9(1.2x1.2) RF Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXD8628 Specifications

MXD8628 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerMaxscend
PackageLGA-9(1.2x1.2)
Frequency range100MHz~3GHz
Voltage - Supply2.5V~3V
Insertion loss0.5dB
CircuitSPDT
isolation35dB
operating temperature-30℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MXD8628. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MXD8628 Documents

MXD8628 datasheets or manufacturer documentation.

Datasheet: MXD8628 Datasheet (PDF)

MXD8628 Schematic Symbol & PCB Footprint

The MXD8628 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.