Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. MXD8621C
MXD8621C - 1
MXD8621C - 2
MXD8621C - 3
MXD8621C - 4
Extended1/4
* Images are for reference only
MXD8621C
Attributes
Value
Manufacturer
Maxscend
MFR.Part #
MXD8621C
JLCPCB Part #
C285542
Package
DFN-6(0.7x1.1)
Description
-30℃~+85℃ 0.45dB 100MHz~3GHz 2.5V~3V 25dB 28dBm Integrated control logic SPDT DFN-6(0.7x1.1) RF Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerMaxscend
PackageDFN-6(0.7x1.1)
Frequency range100MHz~3GHz
Voltage - Supply2.5V~3V
Insertion loss0.45dB
FeaturesIntegrated control logic
P1dB28dBm
CircuitSPDT
isolation25dB
operating temperature-30℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. MXD8621C
MXD8621C

* Images are for reference only

MXD8621C

Extended
Manufacturer

Maxscend

MFR.Part #
MXD8621C
JLCPCB Part #
C285542
Package
DFN-6(0.7x1.1)
Description
-30℃~+85℃ 0.45dB 100MHz~3GHz 2.5V~3V 25dB 28dBm Integrated control logic SPDT DFN-6(0.7x1.1) RF Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXD8621C

* Images are for reference only

MXD8621C
Extended
Manufacturer

Maxscend

MFR.Part #
MXD8621C
JLCPCB Part #
C285542
Package
DFN-6(0.7x1.1)
Description
-30℃~+85℃ 0.45dB 100MHz~3GHz 2.5V~3V 25dB 28dBm Integrated control logic SPDT DFN-6(0.7x1.1) RF Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXD8621C Specifications

MXD8621C technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerMaxscend
PackageDFN-6(0.7x1.1)
Frequency range100MHz~3GHz
Voltage - Supply2.5V~3V
Insertion loss0.45dB
FeaturesIntegrated control logic
P1dB28dBm
CircuitSPDT
isolation25dB
operating temperature-30℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MXD8621C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MXD8621C Documents

MXD8621C datasheets or manufacturer documentation.

Datasheet: MXD8621C Datasheet (PDF)

MXD8621C Schematic Symbol & PCB Footprint

The MXD8621C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.