Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. MXDLN02C
MXDLN02C - 1
MXDLN02C - 2
MXDLN02C - 3
MXDLN02C - 4
Extended1/4
* Images are for reference only
MXDLN02C
Attributes
Value
Manufacturer
Maxscend
MFR.Part #
MXDLN02C
JLCPCB Part #
C285541
Package
SOT-363
Description
-20dBm -40℃~+85℃ 1.3dB 10mA 2.5V~3.3V 23dB 50MHz~150MHz SOT-363 Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerMaxscend
PackageSOT-363
Frequency Range50MHz~150MHz
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V~3.3V
P1dB-20dBm
Noise Figure1.3dB
Current - Supply10mA
Gain23dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. MXDLN02C
MXDLN02C

* Images are for reference only

MXDLN02C

Extended
Manufacturer

Maxscend

MFR.Part #
MXDLN02C
JLCPCB Part #
C285541
Package
SOT-363
Description
-20dBm -40℃~+85℃ 1.3dB 10mA 2.5V~3.3V 23dB 50MHz~150MHz SOT-363 Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXDLN02C

* Images are for reference only

MXDLN02C
Extended
Manufacturer

Maxscend

MFR.Part #
MXDLN02C
JLCPCB Part #
C285541
Package
SOT-363
Description
-20dBm -40℃~+85℃ 1.3dB 10mA 2.5V~3.3V 23dB 50MHz~150MHz SOT-363 Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXDLN02C Specifications

MXDLN02C technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerMaxscend
PackageSOT-363
Frequency Range50MHz~150MHz
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V~3.3V
P1dB-20dBm
Noise Figure1.3dB
Current - Supply10mA
Gain23dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MXDLN02C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MXDLN02C Documents

MXDLN02C datasheets or manufacturer documentation.

Datasheet: MXDLN02C Datasheet (PDF)

MXDLN02C Schematic Symbol & PCB Footprint

The MXDLN02C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.