Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. MXD8015L
MXD8015L - 1
MXD8015L - 2
MXD8015L - 3
MXD8015L - 4
Extended1/4
* Images are for reference only
MXD8015L
Attributes
Value
Manufacturer
Maxscend
MFR.Part #
MXD8015L
JLCPCB Part #
C285540
Package
LGA-6(0.7x1.1)
Description
-40℃~+90℃ 0.7dB 0dBm 1.6V~3V 16dB 5.5mA Fast enable control、Low-power mode LGA-6(0.7x1.1) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerMaxscend
PackageLGA-6(0.7x1.1)
Operating Temperature-40℃~+90℃
Voltage - Supply1.6V~3V
FeaturesFast enable control、Low-power mode
P1dB0dBm
Noise Figure0.7dB
Current - Supply5.5mA
Gain16dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. MXD8015L
MXD8015L

* Images are for reference only

MXD8015L

Extended
Manufacturer

Maxscend

MFR.Part #
MXD8015L
JLCPCB Part #
C285540
Package
LGA-6(0.7x1.1)
Description
-40℃~+90℃ 0.7dB 0dBm 1.6V~3V 16dB 5.5mA Fast enable control、Low-power mode LGA-6(0.7x1.1) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXD8015L

* Images are for reference only

MXD8015L
Extended
Manufacturer

Maxscend

MFR.Part #
MXD8015L
JLCPCB Part #
C285540
Package
LGA-6(0.7x1.1)
Description
-40℃~+90℃ 0.7dB 0dBm 1.6V~3V 16dB 5.5mA Fast enable control、Low-power mode LGA-6(0.7x1.1) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXD8015L Specifications

MXD8015L technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerMaxscend
PackageLGA-6(0.7x1.1)
Operating Temperature-40℃~+90℃
Voltage - Supply1.6V~3V
FeaturesFast enable control、Low-power mode
P1dB0dBm
Noise Figure0.7dB
Current - Supply5.5mA
Gain16dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MXD8015L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MXD8015L Documents

MXD8015L datasheets or manufacturer documentation.

Datasheet: MXD8015L Datasheet (PDF)

MXD8015L Schematic Symbol & PCB Footprint

The MXD8015L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.