Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. MXDLN16T
MXDLN16T - 1
MXDLN16T - 2
MXDLN16T - 3
MXDLN16T - 4
Extended1/4
* Images are for reference only
MXDLN16T
Attributes
Value
Manufacturer
Maxscend
MFR.Part #
MXDLN16T
JLCPCB Part #
C285535
Package
LGA-6(0.7x1.1)
Description
-10dB -11dB -40℃~+85℃ -5dBm 0.6dB 1.2V~2.85V 1.559GHz~1.592GHz、1.575GHz 15dBm 18.5dB 7mA LGA-6(0.7x1.1) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerMaxscend
PackageLGA-6(0.7x1.1)
Frequency Range1.559GHz~1.592GHz、1.575GHz
Operating Temperature-40℃~+85℃
Voltage - Supply1.2V~2.85V
Noise Figure0.6dB
P1dB-5dBm
Input Return Loss-10dB
Output Return Loss-11dB
Current - Supply7mA
IP315dBm
Gain18.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. MXDLN16T
MXDLN16T

* Images are for reference only

MXDLN16T

Extended
Manufacturer

Maxscend

MFR.Part #
MXDLN16T
JLCPCB Part #
C285535
Package
LGA-6(0.7x1.1)
Description
-10dB -11dB -40℃~+85℃ -5dBm 0.6dB 1.2V~2.85V 1.559GHz~1.592GHz、1.575GHz 15dBm 18.5dB 7mA LGA-6(0.7x1.1) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXDLN16T

* Images are for reference only

MXDLN16T
Extended
Manufacturer

Maxscend

MFR.Part #
MXDLN16T
JLCPCB Part #
C285535
Package
LGA-6(0.7x1.1)
Description
-10dB -11dB -40℃~+85℃ -5dBm 0.6dB 1.2V~2.85V 1.559GHz~1.592GHz、1.575GHz 15dBm 18.5dB 7mA LGA-6(0.7x1.1) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXDLN16T Specifications

MXDLN16T technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerMaxscend
PackageLGA-6(0.7x1.1)
Frequency Range1.559GHz~1.592GHz、1.575GHz
Operating Temperature-40℃~+85℃
Voltage - Supply1.2V~2.85V
Noise Figure0.6dB
P1dB-5dBm
Input Return Loss-10dB
Output Return Loss-11dB
Current - Supply7mA
IP315dBm
Gain18.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MXDLN16T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MXDLN16T Documents

MXDLN16T datasheets or manufacturer documentation.

Datasheet: MXDLN16T Datasheet (PDF)

MXDLN16T Schematic Symbol & PCB Footprint

The MXDLN16T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.