Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. PTS645VJL612LFS
PTS645VJL612LFS - 1
PTS645VJL612LFS - 2
PTS645VJL612LFS - 3
PTS645VJL612LFS - 4
Extended1/4
* Images are for reference only
PTS645VJL612LFS
Attributes
Value
Manufacturer
C&K
MFR.Part #
PTS645VJL612LFS
JLCPCB Part #
C285516
Package
Plugin
Description
-20℃~+85℃ 1.6N 100,000 cycles 12V 50mA 6.15mm 6.2mm 7.5mm Black No PC Pin Right Angle SPST Square Button With Bracket 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-20℃~+85℃
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
Actuator StyleSquare Button
with BracketWith Bracket
Switch Height6.15mm
CircuitSPST
Mounting TypeRight Angle
Actuator/Cap ColorBlack
Operating Force1.6N
Length7.5mm
Life100,000 cycles
With LampNo
Width6.2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. PTS645VJL612LFS
PTS645VJL612LFS

* Images are for reference only

PTS645VJL612LFS

Extended
Manufacturer

C&K

MFR.Part #
PTS645VJL612LFS
JLCPCB Part #
C285516
Package
Plugin
Description
-20℃~+85℃ 1.6N 100,000 cycles 12V 50mA 6.15mm 6.2mm 7.5mm Black No PC Pin Right Angle SPST Square Button With Bracket 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTS645VJL612LFS

* Images are for reference only

PTS645VJL612LFS
Extended
Manufacturer

C&K

MFR.Part #
PTS645VJL612LFS
JLCPCB Part #
C285516
Package
Plugin
Description
-20℃~+85℃ 1.6N 100,000 cycles 12V 50mA 6.15mm 6.2mm 7.5mm Black No PC Pin Right Angle SPST Square Button With Bracket 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTS645VJL612LFS Specifications

PTS645VJL612LFS technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-20℃~+85℃
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
Actuator StyleSquare Button
with BracketWith Bracket
Switch Height6.15mm
CircuitSPST
Mounting TypeRight Angle
Actuator/Cap ColorBlack
Operating Force1.6N
Length7.5mm
Life100,000 cycles
With LampNo
Width6.2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTS645VJL612LFS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTS645VJL612LFS Documents

PTS645VJL612LFS datasheets or manufacturer documentation.

Datasheet: PTS645VJL612LFS Datasheet (PDF)

PTS645VJL612LFS Schematic Symbol & PCB Footprint

The PTS645VJL612LFS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.