Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. PTS645VH392LFS
PTS645VH392LFS - 1
PTS645VH392LFS - 2
PTS645VH392LFS - 3
PTS645VH392LFS - 4
Extended1/4
* Images are for reference only
PTS645VH392LFS
Attributes
Value
Manufacturer
C&K
MFR.Part #
PTS645VH392LFS
JLCPCB Part #
C285511
Package
Plugin
Description
-40℃~+85℃ 12V 2N 50mA PC Pin Right Angle Round Button SPST 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-40℃~+85℃
Operating Force2N
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRound Button
CircuitSPST
Mounting TypeRight Angle
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. PTS645VH392LFS
PTS645VH392LFS

* Images are for reference only

PTS645VH392LFS

Extended
Manufacturer

C&K

MFR.Part #
PTS645VH392LFS
JLCPCB Part #
C285511
Package
Plugin
Description
-40℃~+85℃ 12V 2N 50mA PC Pin Right Angle Round Button SPST 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTS645VH392LFS

* Images are for reference only

PTS645VH392LFS
Extended
Manufacturer

C&K

MFR.Part #
PTS645VH392LFS
JLCPCB Part #
C285511
Package
Plugin
Description
-40℃~+85℃ 12V 2N 50mA PC Pin Right Angle Round Button SPST 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTS645VH392LFS Specifications

PTS645VH392LFS technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-40℃~+85℃
Operating Force2N
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRound Button
CircuitSPST
Mounting TypeRight Angle
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTS645VH392LFS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTS645VH392LFS Documents

PTS645VH392LFS datasheets or manufacturer documentation.

Datasheet: PTS645VH392LFS Datasheet (PDF)

PTS645VH392LFS Schematic Symbol & PCB Footprint

The PTS645VH392LFS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.