Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. PTS645SJM732LFS
PTS645SJM732LFS - 1
PTS645SJM732LFS - 2
PTS645SJM732LFS - 3
PTS645SJM732LFS - 4
Extended1/4
* Images are for reference only
PTS645SJM732LFS
Attributes
Value
Manufacturer
C&K
MFR.Part #
PTS645SJM732LFS
JLCPCB Part #
C285472
Package
Plugin,6x6mm
Description
-20℃~+85℃ 1.6N 100,000 Cycles 12V 50mA 6mm 6mm 7.3mm Blue PC Pin SPST Square Button Through Hole Without Bracket Plugin,6x6mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackagePlugin,6x6mm
Operating Temperature-20℃~+85℃
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
Actuator StyleSquare Button
with BracketWithout Bracket
Switch Height7.3mm
CircuitSPST
Mounting TypeThrough Hole
Actuator/Cap ColorBlue
Operating Force1.6N
Length6mm
Life100,000 Cycles
Width6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. PTS645SJM732LFS
PTS645SJM732LFS

* Images are for reference only

PTS645SJM732LFS

Extended
Manufacturer

C&K

MFR.Part #
PTS645SJM732LFS
JLCPCB Part #
C285472
Package
Plugin,6x6mm
Description
-20℃~+85℃ 1.6N 100,000 Cycles 12V 50mA 6mm 6mm 7.3mm Blue PC Pin SPST Square Button Through Hole Without Bracket Plugin,6x6mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTS645SJM732LFS

* Images are for reference only

PTS645SJM732LFS
Extended
Manufacturer

C&K

MFR.Part #
PTS645SJM732LFS
JLCPCB Part #
C285472
Package
Plugin,6x6mm
Description
-20℃~+85℃ 1.6N 100,000 Cycles 12V 50mA 6mm 6mm 7.3mm Blue PC Pin SPST Square Button Through Hole Without Bracket Plugin,6x6mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTS645SJM732LFS Specifications

PTS645SJM732LFS technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackagePlugin,6x6mm
Operating Temperature-20℃~+85℃
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
Actuator StyleSquare Button
with BracketWithout Bracket
Switch Height7.3mm
CircuitSPST
Mounting TypeThrough Hole
Actuator/Cap ColorBlue
Operating Force1.6N
Length6mm
Life100,000 Cycles
Width6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTS645SJM732LFS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTS645SJM732LFS Documents

PTS645SJM732LFS datasheets or manufacturer documentation.

Datasheet: PTS645SJM732LFS Datasheet (PDF)

PTS645SJM732LFS Schematic Symbol & PCB Footprint

The PTS645SJM732LFS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.