Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. PTS641TK34SMTR2LFS
PTS641TK34SMTR2LFS - 1
PTS641TK34SMTR2LFS - 2
PTS641TK34SMTR2LFS - 3
PTS641TK34SMTR2LFS - 4
Extended1/4
* Images are for reference only
PTS641TK34SMTR2LFS
Attributes
Value
Manufacturer
C&K
MFR.Part #
PTS641TK34SMTR2LFS
JLCPCB Part #
C285454
Package
SMD,6.4x6.3mm
Description
1.6N 12V 3.4mm 50mA 6.3mm 6.4mm No Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,6.4x6.3mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackageSMD,6.4x6.3mm
Operating Force1.6N
Contact Current50mA
Length6.3mm
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height3.4mm
CircuitSPST
With LampNo
Mounting TypeSurface Mount,Vertical
Width6.4mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. PTS641TK34SMTR2LFS
PTS641TK34SMTR2LFS

* Images are for reference only

PTS641TK34SMTR2LFS

Extended
Manufacturer

C&K

MFR.Part #
PTS641TK34SMTR2LFS
JLCPCB Part #
C285454
Package
SMD,6.4x6.3mm
Description
1.6N 12V 3.4mm 50mA 6.3mm 6.4mm No Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,6.4x6.3mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTS641TK34SMTR2LFS

* Images are for reference only

PTS641TK34SMTR2LFS
Extended
Manufacturer

C&K

MFR.Part #
PTS641TK34SMTR2LFS
JLCPCB Part #
C285454
Package
SMD,6.4x6.3mm
Description
1.6N 12V 3.4mm 50mA 6.3mm 6.4mm No Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,6.4x6.3mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTS641TK34SMTR2LFS Specifications

PTS641TK34SMTR2LFS technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackageSMD,6.4x6.3mm
Operating Force1.6N
Contact Current50mA
Length6.3mm
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height3.4mm
CircuitSPST
With LampNo
Mounting TypeSurface Mount,Vertical
Width6.4mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTS641TK34SMTR2LFS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTS641TK34SMTR2LFS Documents

PTS641TK34SMTR2LFS datasheets or manufacturer documentation.

Datasheet: PTS641TK34SMTR2LFS Datasheet (PDF)

PTS641TK34SMTR2LFS Schematic Symbol & PCB Footprint

The PTS641TK34SMTR2LFS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.