



- Manufacturer
- MFR.Part #
- PTS641SK31SMTR2LFS
- JLCPCB Part #
- C285444
- Package
- SMD
- Description
- -20℃~+85℃ 12V 2.5N 3.1mm 50mA 6.3mm 6.4mm Gull Wing Round Button SPST Surface Mount,Vertical SMD Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Package | SMD | |
| Operating Temperature | -20℃~+85℃ | |
| Operating Force | 2.5N | |
| Contact Current | 50mA | |
| Length | 6.3mm | |
| Termination Style | Gull Wing | |
| Voltage Rating | 12V | |
| Actuator Style | Round Button | |
| Switch Height | 3.1mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Width | 6.4mm |

* Images are for reference only
PTS641SK31SMTR2LFS
Extended- Manufacturer
- MFR.Part #
- PTS641SK31SMTR2LFS
- JLCPCB Part #
- C285444
- Package
- SMD
- Description
- -20℃~+85℃ 12V 2.5N 3.1mm 50mA 6.3mm 6.4mm Gull Wing Round Button SPST Surface Mount,Vertical SMD Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PTS641SK31SMTR2LFS
- JLCPCB Part #
- C285444
- Package
- SMD
- Description
- -20℃~+85℃ 12V 2.5N 3.1mm 50mA 6.3mm 6.4mm Gull Wing Round Button SPST Surface Mount,Vertical SMD Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTS641SK31SMTR2LFS Specifications
PTS641SK31SMTR2LFS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Package | SMD | |
| Operating Temperature | -20℃~+85℃ | |
| Operating Force | 2.5N | |
| Contact Current | 50mA | |
| Length | 6.3mm | |
| Termination Style | Gull Wing | |
| Voltage Rating | 12V | |
| Actuator Style | Round Button | |
| Switch Height | 3.1mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Width | 6.4mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTS641SK31SMTR2LFS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTS641SK31SMTR2LFS Documents
PTS641SK31SMTR2LFS datasheets or manufacturer documentation.
Datasheet: PTS641SK31SMTR2LFS Datasheet (PDF)
PTS641SK31SMTR2LFS Schematic Symbol & PCB Footprint
The PTS641SK31SMTR2LFS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.