



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lite-On | |
| Package | SMD,3x1mm | |
| Wavelength - Dominant | 470nm、631nm | |
| Operating Temperature | -20℃~+80℃ | |
| Half wave width | 20nm、25nm | |
| Test Current | 5mA | |
| Viewing Angle | 130° | |
| Emitting Material | AlGaInP、InGaN | |
| Luminous Intensity | 12.5mcd、18mcd | |
| Power(Watts) | 62mW、66mW | |
| Diode Configuration | Common Anode | |
| Illumination Color | Red, Blue | |
| Lens Color | Water Clear | |
| Peak Wavelength | 468nm、639nm | |
| Voltage - Forward(Vf) | 2V、3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTST-S326TBJRKT-5A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lite-On | |
| Package | SMD,3x1mm | |
| Wavelength - Dominant | 470nm、631nm | |
| Operating Temperature | -20℃~+80℃ | |
| Half wave width | 20nm、25nm | |
| Test Current | 5mA | |
| Viewing Angle | 130° | |
| Emitting Material | AlGaInP、InGaN | |
| Luminous Intensity | 12.5mcd、18mcd | |
| Power(Watts) | 62mW、66mW | |
| Diode Configuration | Common Anode | |
| Illumination Color | Red, Blue | |
| Lens Color | Water Clear | |
| Peak Wavelength | 468nm、639nm | |
| Voltage - Forward(Vf) | 2V、3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTST-S326TBJRKT-5A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTST-S326TBJRKT-5A datasheets or manufacturer documentation.
Datasheet: LTST-S326TBJRKT-5A Datasheet (PDF)
The LTST-S326TBJRKT-5A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.