



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lite-On | |
| Package | SMD,2x1.6mm | |
| Wavelength - Dominant | 470nm、525nm、605nm | |
| Operating Temperature | -20℃~+80℃ | |
| Test Current | 20mA | |
| Viewing Angle | 130° | |
| Luminous Intensity | 104mcd、113mcd、261mcd | |
| Power(Watts) | 75mW、80mW、80mW | |
| Diode Configuration | Common Anode | |
| Illumination Color | Orange, Emerald Green, Blue | |
| Lens Color | Frosted White Lens | |
| Peak Wavelength | 468nm、520nm、611nm | |
| Voltage - Forward(Vf) | 2V、3.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTST-C19FD1WT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lite-On | |
| Package | SMD,2x1.6mm | |
| Wavelength - Dominant | 470nm、525nm、605nm | |
| Operating Temperature | -20℃~+80℃ | |
| Test Current | 20mA | |
| Viewing Angle | 130° | |
| Luminous Intensity | 104mcd、113mcd、261mcd | |
| Power(Watts) | 75mW、80mW、80mW | |
| Diode Configuration | Common Anode | |
| Illumination Color | Orange, Emerald Green, Blue | |
| Lens Color | Frosted White Lens | |
| Peak Wavelength | 468nm、520nm、611nm | |
| Voltage - Forward(Vf) | 2V、3.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTST-C19FD1WT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTST-C19FD1WT datasheets or manufacturer documentation.
Datasheet: LTST-C19FD1WT Datasheet (PDF)
The LTST-C19FD1WT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.