
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Keylock Switches | |
| Manufacturer | G-Switch | |
| Package | 插件,22.1x5.1mm | |
| Operating Temperature | -25℃~+65℃ | |
| Operating Force | 2.5N | |
| Contact Current | 500mA | |
| Length | 22.1mm | |
| Voltage Rating | 30V | |
| Life | 10 thousand cycles | |
| Actuator Style | Square Plunger | |
| Circuit | 1P2T | |
| Switch Height | 8.3mm | |
| Width | 5.1mm | |
| Actuator/Cap Color | Blue |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PS-12E15 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Keylock Switches | |
| Manufacturer | G-Switch | |
| Package | 插件,22.1x5.1mm | |
| Operating Temperature | -25℃~+65℃ | |
| Operating Force | 2.5N | |
| Contact Current | 500mA | |
| Length | 22.1mm | |
| Voltage Rating | 30V | |
| Life | 10 thousand cycles | |
| Actuator Style | Square Plunger | |
| Circuit | 1P2T | |
| Switch Height | 8.3mm | |
| Width | 5.1mm | |
| Actuator/Cap Color | Blue |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PS-12E15. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PS-12E15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.